-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF040B-50-4C-S2AF by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1415
|
Newark | Serial Flash, 4Mbit, 50Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:4Mbit, Flash Memory... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 620 |
|
$1.1000 / $1.1900 | Buy Now |
DISTI #
SST25VF040B-50-4C-S2AF-ND
|
DigiKey | IC FLASH 4MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1095 In Stock |
|
$1.0918 / $1.1700 | Buy Now |
DISTI #
SST25VF040B-50-4C-S2AF
|
Avnet Americas | Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 8ns 8-Pin SOIC Tube - Rail/Tube (Alt: SST25VF040B-50-4C-S2AF... more RoHS: Compliant Min Qty: 720 Package Multiple: 90 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.8424 / $0.9000 | Buy Now |
DISTI #
804-25VF040B5CS2AF
|
Mouser Electronics | NOR Flash 512K x 8 7 us RoHS: Compliant | 483 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
V99:2348_06507934
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2336 | Americas - 700 |
|
$0.9138 / $0.9396 | Buy Now |
DISTI #
SST25VF040B-50-4C-S2AF
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit SPI Serial Flash, SOIJ, Projected EOL: 2034-08-10 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3500 Alternates Available |
|
$0.9600 / $1.1400 | Buy Now |
DISTI #
70451451
|
RS | 2.7V to 3.6V 4Mbit SPI Serial Flash8 SOIJ .208in TUBE | Microchip Technology Inc. SST25VF040B-50-4C-... more RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | SST25VF Series 4 Mbit 512 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube |
441 Tube |
|
$0.8400 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube RoHS: Compliant |
1176 In Stock 8730 Factory Stock |
|
$0.8070 / $0.8880 | Buy Now |
DISTI #
84351116
|
Verical | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2321 | Americas - 1170 |
|
$1.0595 / $1.1544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF040B-50-4C-S2AF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF040B-50-4C-S2AF
Microchip Technology Inc
4M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.275 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF040B-50-4C-S2AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF040B-50-4C-S2AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25VF040B-50-4I-S2AE-T | Microchip Technology Inc | $1.4500 | FLASH 2.7V PROM | SST25VF040B-50-4C-S2AF vs SST25VF040B-50-4I-S2AE-T |