-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3957
|
Newark | Tdfn-S 2.7V To 3.6V 4Mbit Spi Serial Flash Rohs Compliant: Yes |Microchip SST25VF040B-50-4C-QAF Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 676 |
|
$1.3500 / $1.4000 | Buy Now |
DISTI #
27X9459
|
Newark | 2.7V To 3.6V 4Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST25VF040B-50-4C-QAF Min Qty: 686 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
SST25VF040B-50-4C-QAF-ND
|
DigiKey | IC FLASH 4MBIT SPI 50MHZ 8WSON Min Qty: 1 Lead time: 4 Weeks Container: Tube |
636 In Stock |
|
$1.3905 / $1.4900 | Buy Now |
DISTI #
SST25VF040B-50-4C-
|
Avnet Americas | Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 8ns 8-Pin WSON EP Tube - Rail/Tube (Alt: SST25VF040B-50-4C-) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 676 |
|
$1.3500 / $1.4500 | Buy Now |
DISTI #
804-25VF040B5CQAF
|
Mouser Electronics | NOR Flash 512K X 8 14 us RoHS: Compliant | 18 |
|
$1.3500 / $1.4500 | Buy Now |
DISTI #
V36:1790_06507932
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin WSON EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 | Americas - 76 |
|
$1.3160 / $1.4402 | Buy Now |
DISTI #
SST25VF040B-50-4C-QAF
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit SPI Serial Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13426 Alternates Available |
|
$1.2200 / $1.4500 | Buy Now |
DISTI #
70571056
|
RS | 2.7V to 3.6V 4Mbit SPI Serial Flash | Microchip Technology Inc. SST25VF040B-50-4C-QAF RoHS: Not Compliant Min Qty: 686 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Future Electronics | SST25VF Series 4 Mbit 512 K x 8 3 V Surface Mount SPI Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 882 Package Multiple: 98 Container: Tube | 0Tube |
|
$1.3300 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin WSON EP - Tube RoHS: Compliant |
1364 In Stock 13426 Factory Stock |
|
$1.2400 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF040B-50-4C-QAF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF040B-50-4C-QAF
Microchip Technology Inc
4M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF040B-50-4C-QAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF040B-50-4C-QAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF040B-50-4I-QAE-T | FLASH 2.7V PROM | Microchip Technology Inc | SST25VF040B-50-4C-QAF vs SST25VF040B-50-4I-QAE-T |
SST25VF040B-50-4I-QAF | 4M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF040B-50-4C-QAF vs SST25VF040B-50-4I-QAF |
SST25VF040B-50-4I-QAE | FLASH 2.7V PROM | Microchip Technology Inc | SST25VF040B-50-4C-QAF vs SST25VF040B-50-4I-QAE |