-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 2.7V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF040B-50-4C-QAF-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9460
|
Newark | 2.7V To 3.6V 4Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST25VF040... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
SST25VF040B-50-4C-QAF-TCT-ND
|
DigiKey | IC FLASH 4MBIT SPI 50MHZ 8WSON Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4420 / $1.5100 | Buy Now |
DISTI #
SST25VF040B-50-4C-QAF-T
|
Avnet Americas | Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 8ns 8-Pin WSON EP T/R - Tape and Reel (Alt: SST25VF040B-50-4... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0560 / $1.1125 | Buy Now |
DISTI #
804-25VF040B5CQAF-T
|
Mouser Electronics | NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Commercial RoHS: Compliant | 2439 |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
SST25VF040B-50-4C-QAF-T
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit SPI Serial Flash, TDFN-S, Projected EOL: 2034-08-10 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2500 / $1.5100 | Buy Now |
DISTI #
70571046
|
RS | Flash Memory, 4M (512Kx8) 50MHz 2.7-3.6V Commercial | Microchip Technology Inc. SST25VF040B-50-4C-QA... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Future Electronics | SST25VF Series 4 Mbit 512 K x 8 3 V Surface Mount SPI Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Serial Flash, 2.7 - 3.6 V, 4 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
|
NAC | 2.7V to 3.6V 4Mbit SPI Serial Flash - Package: 8 TDFN-S 6x5x0.8mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
SST25VF040B-50-4C-QAF-T
|
Avnet Silica | Flash SerialSPI 33V 4Mbit 512K x 8bit 8ns 8Pin WSON EP TR (Alt: SST25VF040B-50-4C-QAF-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF040B-50-4C-QAF-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF040B-50-4C-QAF-T
Microchip Technology Inc
FLASH 2.7V PROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF040B-50-4C-QAF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF040B-50-4C-QAF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25VF040B-50-4C-QAF | Silicon Storage Technology | Check for Price | Flash, 4MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | SST25VF040B-50-4C-QAF-T vs SST25VF040B-50-4C-QAF |
The SST25VF040B-50-4C-QAF-T has a minimum of 100,000 erase cycles per sector, and a minimum of 10,000 erase cycles per device.
To handle page write buffer underrun errors, ensure that the write buffer is fully loaded before initiating a page write operation. Also, use the Write Buffer Polling Status (WBPOLL) bit to check the status of the write buffer.
The recommended power-up sequence is to apply VCC first, followed by VSS. During power-down, VSS should be removed first, followed by VCC. This ensures that the device is properly initialized and prevents unwanted writes or erases.
Wear leveling can be implemented by tracking the number of erase cycles for each sector and dynamically moving data to less-used sectors. This can be done using a combination of hardware and software techniques, such as using a wear-leveling algorithm and a flash translation layer (FTL).
The SST25VF040B-50-4C-QAF-T has an operating temperature range of -40°C to +85°C.