Part Details for SST25VF020B-80-4C-Q3AE-T by Microchip Technology Inc
Results Overview of SST25VF020B-80-4C-Q3AE-T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF020B-80-4C-Q3AE-T Information
SST25VF020B-80-4C-Q3AE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25VF020B-80-4C-Q3AE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70571034
|
RS | Flash Memory, 2.7V to 3.6V 2Mbit SPI Serial Flash | Microchip Technology Inc. SST25VF020B-80-4C-Q3AE... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 / $3.3500 | RFQ |
|
NAC | 2.7V to 3.6V 2Mbit SPI Serial Flash - Package: 8 USON 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
SST25VF020B-80-4C-Q3AE-T
|
Avnet Silica | Flash SerialSPI 33V 2Mbit 256K x 8bit 8Pin USON TR (Alt: SST25VF020B-80-4C-Q3AE-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now |
Part Details for SST25VF020B-80-4C-Q3AE-T
SST25VF020B-80-4C-Q3AE-T CAD Models
SST25VF020B-80-4C-Q3AE-T Part Data Attributes
|
SST25VF020B-80-4C-Q3AE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF020B-80-4C-Q3AE-T
Microchip Technology Inc
SST25VF020B-80-4C-Q3AE-T
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF020B-80-4C-Q3AE-T
This table gives cross-reference parts and alternative options found for SST25VF020B-80-4C-Q3AE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF020B-80-4C-Q3AE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25VF020B-80-4I-Q3AE | Microchip Technology Inc | Check for Price | FLASH 2.7V PROM | SST25VF020B-80-4C-Q3AE-T vs SST25VF020B-80-4I-Q3AE |
SST25VF020B-80-4I-Q3AE-T | Microchip Technology Inc | Check for Price | SST25VF020B-80-4I-Q3AE-T | SST25VF020B-80-4C-Q3AE-T vs SST25VF020B-80-4I-Q3AE-T |
SST25VF020B-80-4C-Q3AE-T Frequently Asked Questions (FAQ)
-
The SST25VF020B-80-4C-Q3AE-T has a minimum of 100,000 erase cycles per sector, and a minimum of 10,000 erase cycles per device.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent any unwanted commands from being executed. It's recommended to connect a pull-up resistor to VCC and a capacitor to ground to ensure a clean signal.
-
The recommended clock frequency for the SST25VF020B-80-4C-Q3AE-T is up to 50 MHz. However, it's recommended to check the specific clock frequency requirements for your application and ensure that it's within the specified range.
-
The WP# pin should be pulled high during normal operation to enable write operations. If the WP# pin is pulled low, the device will be in a protected state, and write operations will be disabled.
-
The PDIP (Plastic Dual In-Line Package) package option is a through-hole package that allows for easy prototyping and development. It's not recommended for production use due to its larger size and lower reliability compared to other package options.