Part Details for SST25VF016B-50-4C-S2AF by Silicon Storage Technology
Overview of SST25VF016B-50-4C-S2AF by Silicon Storage Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF016B-50-4C-S2AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 2M x 8, 8 Pin, Plastic, SOP | 75 |
|
$1.8450 / $3.6900 | Buy Now |
|
Quest Components | Serial EEPROM, 2M x 8, 8 Pin, Plastic, SOP | 95 |
|
$2.4600 / $3.6900 | Buy Now |
|
Quest Components | Serial EEPROM, 2M x 8, 8 Pin, Plastic, SOP | 52 |
|
$2.4600 / $3.6900 | Buy Now |
|
Quest Components | Serial EEPROM, 2M x 8, 8 Pin, Plastic, SOP | 98 |
|
$2.4600 / $3.6900 | Buy Now |
Part Details for SST25VF016B-50-4C-S2AF
SST25VF016B-50-4C-S2AF CAD Models
SST25VF016B-50-4C-S2AF Part Data Attributes:
|
SST25VF016B-50-4C-S2AF
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25VF016B-50-4C-S2AF
Silicon Storage Technology
Flash, 16X1, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.275 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |