-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 3.3V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25PF040C-40I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6671
|
Newark | Flash Memory, 4Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:4Mbit, Flash Memor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 217 |
|
$0.9670 / $1.0600 | Buy Now |
DISTI #
SST25PF040C-40I/SN-ND
|
DigiKey | IC FLASH 4MBIT SPI 40MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1940 In Stock |
|
$0.9579 / $1.0500 | Buy Now |
DISTI #
SST25PF040C-40I/SN
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 11ns 8-Pin SOIC Tube - Rail/Tube (Alt: SST25PF040C-40I/S... more RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8307 / $0.8875 | Buy Now |
DISTI #
579-SST25PF040C40ISN
|
Mouser Electronics | NOR Flash 4M Flash SPI RoHS: Compliant | 976 |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
SST25PF040C-40I/SN
|
Microchip Technology Inc | 2.3V TO 3.6V 4MB SPI FLASH, SOIC, Projected EOL: 2044-01-11 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
29 Alternates Available |
|
$0.8300 / $1.0200 | Buy Now |
|
Future Electronics | 2.3V TO 3.6V 4MB SPI FLASH RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$0.8880 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
1100 In Stock 2800 Factory Stock |
|
$0.8890 / $0.9250 | Buy Now |
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Quest Components | 143 |
|
$1.1200 / $2.2400 | Buy Now | |
DISTI #
SST25PF040C-40I/SN
|
TME | IC: FLASH memory, 4MbFLASH, SDI,SPI, 40MHz, 2.3÷3.6V, SO8, serial Min Qty: 1 | 54 |
|
$1.0200 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25PF040C-40I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25PF040C-40I/SN
Microchip Technology Inc
FLASH 3.3V PROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25PF040C-40I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25PF040C-40I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25PF040C-40V/SN | Microchip Technology Inc | $1.2672 | 4MB, SERIAL FLASH, 3.0V, 105C | SST25PF040C-40I/SN vs SST25PF040C-40V/SN |