Part Details for SST25PF040C-40E/MF by Microchip Technology Inc
Results Overview of SST25PF040C-40E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25PF040C-40E/MF Information
SST25PF040C-40E/MF by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25PF040C-40E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3599
|
Newark | Flash, 4Mbit, -40 To 125Deg C, Flash Memory Type:Serial Nor, Memory Configuration:-, Interfaces:S... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
SST25PF040C-40E/MF-ND
|
DigiKey | IC FLASH 4MBIT SPI 40MHZ 8WDFN Min Qty: 490 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6995 | Buy Now |
DISTI #
SST25PF040C-40E/MF
|
Avnet Americas | NOR Flash 4Mbit 512K X 8bit SPI 3.3V 11ns 8-Pin WDFN Tube - Rail/Tube (Alt: SST25PF040C-40E/MF) RoHS: Compliant Min Qty: 490 Package Multiple: 98 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4859 / $1.5875 | Buy Now |
DISTI #
579-SST25PF040C40EMF
|
Mouser Electronics | NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial RoHS: Compliant | 129 |
|
$1.6500 / $1.8000 | Buy Now |
DISTI #
SST25PF040C-40E/MF
|
Microchip Technology Inc | 2.3V TO 3.6V 4MB SPI FLASH, TDFN-S, Projected EOL: 2044-04-05 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.4900 / $1.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.5300 | Buy Now |
|
NAC | 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tube | 0 |
|
$1.5900 / $1.9500 | Buy Now |
DISTI #
SST25PF040C-40E/MF
|
EBV Elektronik | NOR Flash 4Mbit 512K X 8bit SPI 33V 11ns 8Pin WDFN Tube (Alt: SST25PF040C-40E/MF) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $2.5300 | Buy Now |
|
Vyrian | Memory ICs | 182 |
|
RFQ |
Part Details for SST25PF040C-40E/MF
SST25PF040C-40E/MF CAD Models
SST25PF040C-40E/MF Part Data Attributes
|
SST25PF040C-40E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25PF040C-40E/MF
Microchip Technology Inc
EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-05-22 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 10 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25PF040C-40E/MF
This table gives cross-reference parts and alternative options found for SST25PF040C-40E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25PF040C-40E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25PF040C-40V/MF | Microchip Technology Inc | $1.7400 | 4MB, SERIAL FLASH, 3.0V, 105C | SST25PF040C-40E/MF vs SST25PF040C-40V/MF |