Part Details for SST25PF020B-80-4C-Q3AE-T by Microchip Technology Inc
Results Overview of SST25PF020B-80-4C-Q3AE-T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25PF020B-80-4C-Q3AE-T Information
SST25PF020B-80-4C-Q3AE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25PF020B-80-4C-Q3AE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70571006
|
RS | Flash Memory, 2.3V to 3.6V 2Mbit SPI Serial Flash Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 / $3.3500 | RFQ |
|
NAC | 2x3mm USON 2.3-3.6V 2 Mbit SPI Flash - Package: 8 USON 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
SST25PF020B-80-4C-Q3AE-T
|
Avnet Silica | Flash SerialSPI 25V33V 2Mbit 256M x 8bit 12ns 8Pin USON EP TR (Alt: SST25PF020B-80-4C-Q3AE-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
DISTI #
SST25PF020B-80-4C-Q3AE-T
|
EBV Elektronik | Flash SerialSPI 25V33V 2Mbit 256M x 8bit 12ns 8Pin USON EP TR (Alt: SST25PF020B-80-4C-Q3AE-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST25PF020B-80-4C-Q3AE-T
SST25PF020B-80-4C-Q3AE-T CAD Models
SST25PF020B-80-4C-Q3AE-T Part Data Attributes
|
SST25PF020B-80-4C-Q3AE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25PF020B-80-4C-Q3AE-T
Microchip Technology Inc
FLASH 2.7V PROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25PF020B-80-4C-Q3AE-T
This table gives cross-reference parts and alternative options found for SST25PF020B-80-4C-Q3AE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25PF020B-80-4C-Q3AE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SST25PF020B-80-4C-Q3AE-T Frequently Asked Questions (FAQ)
-
The SST25PF020B-80-4C-Q3AE-T has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The SST25PF020B-80-4C-Q3AE-T has a built-in power-on reset circuit that ensures the device is in a known state after power-up. The device will reset to its default state and all registers will be set to their default values.
-
The recommended operating voltage range for the SST25PF020B-80-4C-Q3AE-T is 2.7V to 3.6V. Operating the device outside of this range may affect its performance and reliability.
-
The SST25PF020B-80-4C-Q3AE-T has a write endurance of 100,000 cycles per sector. This means that each sector can withstand up to 100,000 write cycles before the device may start to show signs of wear.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When the WP# pin is low, the device is in write-protect mode, and any write attempts will be ignored.