Part Details for SST25LF080A-33-4E-S2AE by Silicon Storage Technology
Overview of SST25LF080A-33-4E-S2AE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST25LF080A-33-4E-S2AE
SST25LF080A-33-4E-S2AE CAD Models
SST25LF080A-33-4E-S2AE Part Data Attributes:
|
SST25LF080A-33-4E-S2AE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25LF080A-33-4E-S2AE
Silicon Storage Technology
Flash, 8MX1, PDSO8, 0.200 INCH, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.275 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25LF080A-33-4E-S2AE
This table gives cross-reference parts and alternative options found for SST25LF080A-33-4E-S2AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25LF080A-33-4E-S2AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25LF080A-33-4I-S2AE | Flash, 8MX1, PDSO8, 0.200 INCH, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | Silicon Storage Technology | SST25LF080A-33-4E-S2AE vs SST25LF080A-33-4I-S2AE |
SST25LF080A-33-4C-S2AE | Flash, 8MX1, PDSO8, 0.200 INCH, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | Silicon Storage Technology | SST25LF080A-33-4E-S2AE vs SST25LF080A-33-4C-S2AE |
SST25LF080A-33-4C-S2A | Flash, 8MX1, PDSO8, 0.200 INCH, 5.20 X 8 MM, SOIC-8 | Silicon Storage Technology | SST25LF080A-33-4E-S2AE vs SST25LF080A-33-4C-S2A |