Part Details for SST25LF020A-33-4C-QAE-T by Microchip Technology Inc
Overview of SST25LF020A-33-4C-QAE-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25LF020A-33-4C-QAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4524
|
Newark | 3.0V To 3.6V 2Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST25LF020A-33-4C-QAE-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
SST25LF020A-33-4C-QAE-T-ND
|
DigiKey | IC FLASH 2MBIT SPI 33MHZ 8WSON Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1433 | Buy Now |
DISTI #
SST25LF020A-33-4C-
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin WSON EP T/R - Tape and Reel (Alt: SST25LF020A-33-4C-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1100 / $1.2200 | Buy Now |
DISTI #
579-25LF020A34CQAET
|
Mouser Electronics | NOR Flash 3.0 to 3.6V 2Mbit SPI Serial Flash RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
SST25LF020A-33-4C-QAE-T
|
Microchip Technology Inc | 3.0V to 3.6V 2Mbit SPI Serial Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0000 / $1.2200 | Buy Now |
DISTI #
70571041
|
RS | Flash Memory, 3.0 to 3.6V 2Mbit SPI Serial Flash | Microchip Technology Inc. SST25LF020A-33-4C-QAE-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.9630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $2.0020 | Buy Now |
|
NAC | 3.0V to 3.6V 2Mbit SPI Serial Flash - Package: 8 TDFN-S 6x5x0.8mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
SST25LF020A-33-4C-QAE-T
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin WSON EP T/R (Alt: SST25LF020A-33-4C-QAE-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST25LF020A-33-4C-QAE-T
SST25LF020A-33-4C-QAE-T CAD Models
SST25LF020A-33-4C-QAE-T Part Data Attributes
|
SST25LF020A-33-4C-QAE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25LF020A-33-4C-QAE-T
Microchip Technology Inc
SST25LF020A-33-4C-QAE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25LF020A-33-4C-QAE-T
This table gives cross-reference parts and alternative options found for SST25LF020A-33-4C-QAE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25LF020A-33-4C-QAE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25LF020A-33-4E-QAE-T | Microchip Technology Inc | Check for Price | SST25LF020A-33-4E-QAE-T | SST25LF020A-33-4C-QAE-T vs SST25LF020A-33-4E-QAE-T |
SST25LF020A-33-4C-QAE | Silicon Storage Technology | Check for Price | Flash, 2MX1, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | SST25LF020A-33-4C-QAE-T vs SST25LF020A-33-4C-QAE |
SST25LF020A-33-4E-QAE | Microchip Technology Inc | Check for Price | 2M X 1 FLASH 3V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | SST25LF020A-33-4C-QAE-T vs SST25LF020A-33-4E-QAE |