Part Details for SST211 by Calogic Inc
Results Overview of SST211 by Calogic Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST211 Information
SST211 by Calogic Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SST211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | FAST DMOS FET Switches N-Channel Enhancement-Mode RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$2.2000 | Buy Now |
|
Bristol Electronics | 1128 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,ARRAY,N-CHANNEL,35V V(BR)DSS,50MA I(D),TO-253 | 902 |
|
$4.2150 / $8.4300 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans MOSFET N-CH 30V 0.05A 4-Pin(3+Tab) SOT-143 | 5000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.3400 / $2.5900 | Buy Now |
Part Details for SST211
SST211 CAD Models
SST211 Part Data Attributes
|
SST211
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST211
Calogic Inc
Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | SUBSTRATE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 70 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.5 pF | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SST211
This table gives cross-reference parts and alternative options found for SST211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST211-LF | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 4 PIN | SST211 vs SST211-LF |
BSS83TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, 10 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | SST211 vs BSS83TRL13 |
BSS83TRL | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, 10 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | SST211 vs BSS83TRL |
933418060215 | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, 10 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, 4 PIN, FET General Purpose Small Signal | SST211 vs 933418060215 |
SST211 | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO253 | SST211 vs SST211 |
BSS83-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, 10 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | SST211 vs BSS83-TAPE-7 |
BSS83 | YAGEO Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | SST211 vs BSS83 |
SST213 | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 3 PIN | SST211 vs SST213 |
SST215 | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-253AA, TO-253, 4 PIN | SST211 vs SST215 |
SST213 | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO253 | SST211 vs SST213 |