Datasheets
SST2100 by:

Small Signal Field-Effect Transistor, 0.05A I(D), 15V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 4 PIN

Part Details for SST2100 by Calogic Inc

Overview of SST2100 by Calogic Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SST2100

SST2100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SST2100 Part Data Attributes

SST2100 Calogic Inc
Buy Now Datasheet
Compare Parts:
SST2100 Calogic Inc Small Signal Field-Effect Transistor, 0.05A I(D), 15V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 4 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CALOGIC LLC
Part Package Code SOT-143
Package Description SOT-143, 4 PIN
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Case Connection SUBSTRATE
Configuration SINGLE
DS Breakdown Voltage-Min 15 V
Drain Current-Max (ID) 0.05 A
Drain-source On Resistance-Max 200 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 2 pF
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

SST2100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST2100 by Calogic Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST2100 by Calogic Inc

Select Manufacturer
Which Manufacturer of SST2100 would you like to use for your alert(s)?
  • Please alert me when SST2100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST2100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST2100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST2100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST2100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST2100 by Calogic Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: