Part Details for SST210-SOT-143-4L-TR by Linear Integrated Systems
Results Overview of SST210-SOT-143-4L-TR by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST210-SOT-143-4L-TR Information
SST210-SOT-143-4L-TR by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MKZ6V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.2 V, SOT-23 | |
MSZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, SOT-346 | |
MUZ20V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 20 V, SOT-323 |
Price & Stock for SST210-SOT-143-4L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
722-SST210SOT1434LTR
|
Mouser Electronics | MOSFETs High Speed N-Channel Lateral DMOS JFET Switch RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
Part Details for SST210-SOT-143-4L-TR
SST210-SOT-143-4L-TR CAD Models
SST210-SOT-143-4L-TR Part Data Attributes
|
SST210-SOT-143-4L-TR
Linear Integrated Systems
Buy Now
|
Compare Parts:
SST210-SOT-143-4L-TR
Linear Integrated Systems
Select a part to compare: |
Samacsys Manufacturer | Linear Integrated Systems |