Part Details for SST12LP08A-QX8E by Microchip Technology Inc
Overview of SST12LP08A-QX8E by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Automotive
Price & Stock for SST12LP08A-QX8E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC RF PWR AMP 802.11B/G/N 8XSON | 1460 |
|
RFQ |
Part Details for SST12LP08A-QX8E
SST12LP08A-QX8E CAD Models
SST12LP08A-QX8E Part Data Attributes:
|
SST12LP08A-QX8E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST12LP08A-QX8E
Microchip Technology Inc
SST12LP08A-QX8E
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,16 | |
Power Supplies | 3.3 V | |
Surface Mount | YES |