Part Details for SST12LP08-QX6E by Microchip Technology Inc
Overview of SST12LP08-QX6E by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Automotive
Price & Stock for SST12LP08-QX6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST12LP08-QX6ECT-ND
|
DigiKey | IC AMP 802.11B/G/N 2.4GHZ 6XSON Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5400 | Buy Now |
|
NAC | WLAN 11b/g/n PA, Package: 6 XSON 1.5x1.5x0.45mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SST12LP08-QX6E
|
Avnet Silica | RF Amp Chip Single Power Amp 2.4GHz 3.6V 6-Pin XSON (Alt: SST12LP08-QX6E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RF PWR AMP 802.11B/G/N 6-QFN | 12000 |
|
RFQ |
Part Details for SST12LP08-QX6E
SST12LP08-QX6E CAD Models
SST12LP08-QX6E Part Data Attributes
|
SST12LP08-QX6E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST12LP08-QX6E
Microchip Technology Inc
SST12LP08-QX6E
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Power Supplies | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN |