Part Details for SST12LN01 by Silicon Storage Technology
Overview of SST12LN01 by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST12LN01
SST12LN01 CAD Models
SST12LN01 Part Data Attributes
|
SST12LN01
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST12LN01
Silicon Storage Technology
Wide Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT, UQFN-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN |