Part Details for SST11LP11-QVCE by Silicon Storage Technology
Overview of SST11LP11-QVCE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST11LP11-QVCE
SST11LP11-QVCE CAD Models
SST11LP11-QVCE Part Data Attributes
|
SST11LP11-QVCE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST11LP11-QVCE
Silicon Storage Technology
Narrow Band Low Power Amplifier, 4900MHz Min, 5800MHz Max, 1 Func, 3 X 3 MM, ROHS COMPLIANT, MO-220IVEED, VQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 5800 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 260 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |