-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,LLCC,16PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST11CP16-QXCE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST11CP16-QXCE
Microchip Technology Inc
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,LLCC,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.50 MM HEIGHT, 0.50 MM PITCH,ROHS COMPLIANT, MO-248, XQFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
Surface Mount | YES |