There are no models available for this part yet.
Overview of SST-PB3-104 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SST-PB3-104 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16508800
|
Verical | Network Interface Card 12Mbps 5V Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,444.9400 | Buy Now | |
DISTI #
C1S516503082343
|
Chip1Stop | Unclassified RoHS: Not Compliant | 1 |
|
$1,750.0000 | Buy Now | |
DISTI #
10215312
|
TestEquity LLC | Molex SST-PB3-104 Network Interface Cards, Nicprofibus1041Chlpb3Rohs | 1 |
|
$1,633.7500 | Buy Now |