Part Details for SST-70X-WCS-H50-LA652 by Luminus Devices
Overview of SST-70X-WCS-H50-LA652 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-70X-WCS-H50-LA652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-70X-WCS-H50-LA652TR-ND
|
DigiKey | LED SST-70X-W COOL WHT 2020 Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3869 / $3.8518 | Buy Now |
DISTI #
SST-70X-WCS-H50-LA
|
Avnet Americas | LED Chip Cool White 6500K 5.25A 4-Pin SMD T/R - Tape and Reel (Alt: SST-70X-WCS-H50-LA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$4.2884 / $5.6265 | Buy Now |
DISTI #
896-SST70XWCSH5LA652
|
Mouser Electronics | High Power LEDs - White White 6500 K 65-CRI, SST-70 Series RoHS: Compliant | 0 |
|
$3.5000 / $3.8100 | Order Now |
|
Future Electronics | High Power White LEDs SST-70X-WxS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$3.7800 | Buy Now |
DISTI #
SST-70X-WCS-H50-LA652
|
EBV Elektronik | LED Chip Cool White 6500K 5.25A 4-Pin SMD T/R (Alt: SST-70X-WCS-H50-LA652) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST-70X-WCS-H50-LA652
SST-70X-WCS-H50-LA652 CAD Models
SST-70X-WCS-H50-LA652 Part Data Attributes
|
SST-70X-WCS-H50-LA652
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-70X-WCS-H50-LA652
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |