Part Details for SST-48-20/226 by TE Connectivity
Overview of SST-48-20/226 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-48-20/226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2268
|
Newark | Sst-48-20/226 |Raychem Te Connectivity SST-48-20/226 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5100 / $60.5600 | Buy Now |
DISTI #
2266-SST-48-20/226-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, I Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$56.1200 / $58.2300 | Buy Now |
DISTI #
650-SST-48-20/226
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBING 2" BK PRICE PER PC RoHS: Compliant | 5 |
|
$46.4100 / $80.3500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thick Piece RoHS: Compliant |
103 In Stock |
|
$45.1400 / $97.0500 | Buy Now |
DISTI #
66292597
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 86 |
|
$55.2018 / $121.7691 | Buy Now |
DISTI #
17087833
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$52.6300 / $54.6000 | Buy Now |
DISTI #
CB5383-000
|
TTI | Heat Shrink Tubing & Sleeves SST-48-20/226 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Stick | Americas - 0 |
|
$33.2800 / $48.7000 | Buy Now |
DISTI #
RYCSST-48-20/226
|
Interstate Connecting Components | CB5383-000 SST-48-20/226 | 0 |
|
$46.9357 / $56.2497 | Buy Now |
DISTI #
000000000001103988
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBING 2 BK PRICE PER PC | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thick Piece RoHS: Compliant |
103 In Stock |
|
$45.1400 / $97.0500 | Buy Now |
Part Details for SST-48-20/226
SST-48-20/226 CAD Models
SST-48-20/226 Part Data Attributes
|
SST-48-20/226
TE Connectivity
Buy Now
|
Compare Parts:
SST-48-20/226
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |