Part Details for SST-20-WF57-A2-D3572 by Luminus Devices
Overview of SST-20-WF57-A2-D3572 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-20-WF57-A2-D3572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-20-WF57-A2-D3572CT-ND
|
DigiKey | 3535 PKG, MAX 2A (3V), 5700K, CR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.5359 / $1.8000 | Buy Now |
DISTI #
SST-20-WF57-A2-D35
|
Avnet Americas | - Tape and Reel (Alt: SST-20-WF57-A2-D35) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6923 / $1.0909 | Buy Now |
DISTI #
896-SST20WF57A2D3572
|
Mouser Electronics | High Power LEDs - White 3535 2A 3V 5700K 80CRI A-type RoHS: Compliant | 996 |
|
$0.5250 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 1000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |