Part Details for SST-20-WF30-B2-D2302 by Luminus Devices
Overview of SST-20-WF30-B2-D2302 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
READ2302GSP#GC0 | Renesas Electronics Corporation | High Drivability & High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier | |
READ2302GSP#GC3 | Renesas Electronics Corporation | High Drivability & High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier |
Price & Stock for SST-20-WF30-B2-D2302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-20-WF30-B2-D2302CT-ND
|
DigiKey | 3535 PKG, MAX 2A (3V), 3000K, CR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5359 / $1.8000 | Buy Now |
DISTI #
SST-20-WF30-B2-D23
|
Avnet Americas | - Tape and Reel (Alt: SST-20-WF30-B2-D23) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6923 / $1.0909 | Buy Now |
DISTI #
896-SST20WF30B2D2302
|
Mouser Electronics | High Power LEDs - White 3535 2A 3V 3000K 80CRI B-type RoHS: Compliant | 0 |
|
$0.6310 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 1000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |