Part Details for SST-20-WDS-B120-L5571 by Luminus Devices
Overview of SST-20-WDS-B120-L5571 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for SST-20-WDS-B120-L5571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-20-WDS-B120-L5571TR-ND
|
DigiKey | LED COOL WHITE 5700K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5494 / $0.6438 | Buy Now |
DISTI #
SST-20-WDS-B120-L5
|
Avnet Americas | LED Chip Cool White 5700K 3A 2-Pin SMD T/R - Tape and Reel (Alt: SST-20-WDS-B120-L5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7115 / $1.1212 | Buy Now |
DISTI #
896-ST20WDSB120L5571
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$0.5340 / $1.6600 | Order Now |
DISTI #
SST-20-WDS-B120-L5571
|
EBV Elektronik | (Alt: SST-20-WDS-B120-L5571) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST-20-WDS-B120-L5571
SST-20-WDS-B120-L5571 CAD Models
SST-20-WDS-B120-L5571 Part Data Attributes:
|
SST-20-WDS-B120-L5571
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-20-WDS-B120-L5571
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |