Part Details for SST-20-WDS-B120-L4572 by Luminus Devices
Overview of SST-20-WDS-B120-L4572 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for SST-20-WDS-B120-L4572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-20-WDS-B120-L4572TR-ND
|
DigiKey | LED COOL WHITE 5700K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5642 / $0.6612 | Buy Now |
DISTI #
SST-20-WDS-B120-L4
|
Avnet Americas | LED Chip Cool White 5700K 3A 2-Pin SMD T/R - Tape and Reel (Alt: SST-20-WDS-B120-L4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7300 / $1.1515 | Buy Now |
DISTI #
896-ST20WDSB120L4572
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$0.5520 / $1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4880 | Buy Now |
Part Details for SST-20-WDS-B120-L4572
SST-20-WDS-B120-L4572 CAD Models
SST-20-WDS-B120-L4572 Part Data Attributes:
|
SST-20-WDS-B120-L4572
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-20-WDS-B120-L4572
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |