Part Details for SST-20-WDS-B120-L3571 by Luminus Devices
Overview of SST-20-WDS-B120-L3571 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-20-WDS-B120-L3571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST-20-WDS-B120-L3571
|
Avnet Americas | Specialty LED Daylight White 5700K 560lm 3A 3-Pin Surface Mount T/R - Tape and Reel (Alt: SST-20-WDS-B120-L3571) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
SST-20-WDS-B120-L3571
|
EBV Elektronik | Specialty LED Daylight White 5700K 560lm 3A 3-Pin Surface Mount T/R (Alt: SST-20-WDS-B120-L3571) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST-20-WDS-B120-L3571
SST-20-WDS-B120-L3571 CAD Models
SST-20-WDS-B120-L3571 Part Data Attributes:
|
SST-20-WDS-B120-L3571
Luminus Devices
Buy Now
|
Compare Parts:
SST-20-WDS-B120-L3571
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |