Part Details for SST-20-WDS-B120-L2501 by Luminus Devices
Overview of SST-20-WDS-B120-L2501 by Luminus Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-20-WDS-B120-L2501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST-20-WDS-B120-L2501
|
Avnet Americas | Specialty LED Daylight White 5000K 530lm 3A 3-Pin Surface Mount T/R - Tape and Reel (Alt: SST-20-WDS-B120-L2501) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1200 | Buy Now |