Part Details for SST-20-WCS-B120-L3652 by Luminus Devices
Overview of SST-20-WCS-B120-L3652 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-20-WCS-B120-L3652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST-20-WCS-B120-L3652
|
Avnet Americas | LED Chip Cool White 6500K 3A 2-Pin SMD T/R - Tape and Reel (Alt: SST-20-WCS-B120-L3652) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
896-20WCSB120L3652
|
Mouser Electronics | High Power LEDs - White White 6500 K 65-CRI, SST-20 Series RoHS: Compliant | 507 |
|
$0.5980 / $1.8600 | Buy Now |
DISTI #
SST-20-WCS-B120-L3652
|
EBV Elektronik | LED Chip Cool White 6500K 3A 2-Pin SMD T/R (Alt: SST-20-WCS-B120-L3652) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST-20-WCS-B120-L3652
SST-20-WCS-B120-L3652 CAD Models
SST-20-WCS-B120-L3652 Part Data Attributes:
|
SST-20-WCS-B120-L3652
Luminus Devices
Buy Now
|
Compare Parts:
SST-20-WCS-B120-L3652
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |