-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPH5B50HL2LF | Amphenol Communications Solutions | BPH M LF CNR | |
9404L0B50H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 4-Pair, Left Wall. | |
940400B50H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 4-Pair, Open. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-10-IRD-B50H-U850CT-ND
|
DigiKey | IR MOD SST10 850NM TOP VIEW Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
131 In Stock |
|
$1.6034 / $4.0200 | Buy Now |
DISTI #
SST-10-IRD-B50H-U8
|
Avnet Americas | Infrared LED Emitter 870nm 1550mW/sr 350mA 3.4V 3-Pin SMD T/R - Tape and Reel (Alt: SST-10-IRD-B50H-U8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.6500 / $5.0800 | Buy Now |
|
Future Electronics | Surface Mount Infrared Led, 850nm, RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Reel | 500Reel |
|
$0.6300 / $0.6850 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.8400 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST-10-IRD-B50H-U850
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-10-IRD-B50H-U850
Luminus Devices
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | INFRARED LED |