Part Details for SSSU041700 by Alpine Electronics (Asia) Ltd
Overview of SSSU041700 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSU041700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSSU041700
|
Avnet Americas | Switch Slide 4PDT Top Slide 0.1A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole Case - Bulk (Alt: SSSU041700) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.2204 | Buy Now |
DISTI #
688-SSSU041700
|
Mouser Electronics | Slide Switches 0.1 Amp at 30 Volts Through Hole RoHS: Compliant | 421 |
|
$1.0600 / $2.2100 | Buy Now |
DISTI #
65115912
|
Verical | Switch Slide 4PDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk Min Qty: 49 Package Multiple: 1 | Americas - 629 |
|
$1.3555 / $1.5463 | Buy Now |
DISTI #
SSSU041700
|
Avnet Americas | Switch Slide 4PDT Top Slide 0.1A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole Case - Bulk (Alt: SSSU041700) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.2204 | Buy Now |
DISTI #
SSSU041700
|
Avnet Abacus | Switch Slide 4PDT Top Slide 0.1A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole Case (Alt: SSSU041700) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900072193
|
Chip1Stop | Switch Slide 4PDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant pbFree: No Container: Bulk | 1 |
|
$0.5150 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 629 |
|
$1.0110 / $1.6100 | Buy Now |