Part Details for SSSU025800 by Alps Alpine Co Ltd
Overview of SSSU025800 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSU025800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.5560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5550 / $0.8210 | Buy Now |
|
CHIPMALL.COM LIMITED | Straight 100mA ˫������ 30V 1��� Plugin Slide Switches ROHS | 308 |
|
$0.5187 / $0.9152 | Buy Now |
|
LCSC | Direct Insert 100mA Double-edged triple throw 30V 10000 times Plugin Slide Switches ROHS | 308 |
|
$0.5403 / $0.9533 | Buy Now |
Part Details for SSSU025800
SSSU025800 CAD Models
SSSU025800 Part Data Attributes
|
SSSU025800
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSU025800
Alps Alpine Co Ltd
Slide Switch, 1 Positions, DP3T, Vertical, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.236 inch | |
Actuator Type | SLIDE | |
Body Breadth | 7.0104 mm | |
Body Length or Diameter | 24.511 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.065 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |