Part Details for SSSS916400 by Alps Alpine Co Ltd
Overview of SSSS916400 by Alps Alpine Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS916400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.3150 | Buy Now |
|
Onlinecomponents.com | Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
28602 In Stock |
|
$0.3232 / $0.5463 | Buy Now |
DISTI #
58817324
|
Verical | Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk Min Qty: 100 Package Multiple: 50 Date Code: 1612 | Americas - 28600 |
|
$0.4228 / $0.7588 | Buy Now |
DISTI #
SSSS916400
|
TME | Switch: slide, Pos: 2, SPDT, 0.1A/12VDC, ON-ON, THT, Leads: for PCB Min Qty: 1 | 229 |
|
$0.9600 / $1.1900 | Buy Now |
|
CHIPMALL.COM LIMITED | 566 |
|
$0.9100 / $0.9350 | Buy Now | |
|
CHIPMALL.COM LIMITED | 100mA SPDT 12V 1��� Plugin Slide Switches ROHS | 1457 |
|
$0.1961 / $0.3717 | Buy Now |
|
LCSC | 100mA SPDT 12V 1 Plugin Slide Switches ROHS | 1457 |
|
$0.2001 / $0.3793 | Buy Now |
|
Master Electronics | Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
28602 In Stock |
|
$0.3232 / $0.5463 | Buy Now |
|
New Advantage Corporation | SLIDESWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 9500 |
|
$0.2601 / $0.2796 | Buy Now |
Part Details for SSSS916400
SSSS916400 CAD Models
SSSS916400 Part Data Attributes:
|
SSSS916400
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS916400
Alps Alpine Co Ltd
Slide Switch, SPDT, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 24 Weeks | |
Body Breadth | 4.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 11.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 4.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |