Part Details for SSSS916400 by Alpine Electronics (Asia) Ltd
Overview of SSSS916400 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS916400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7443
|
Newark | Slide Switch, Stss9 Series, Spdt, Horizontal, Through Hole, 500 Ma Rohs Compliant: Yes |Alps Alpine SSSS916400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$1.1400 / $1.4400 | Buy Now |
DISTI #
4809-SSSS916400-ND
|
DigiKey | SWITCH SLIDE SPDT 0.1A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1329 In Stock |
|
$0.6628 / $1.3800 | Buy Now |
DISTI #
SSSS916400
|
Avnet Americas | Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS916400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4248 | Buy Now |
DISTI #
688-SSSS916400
|
Mouser Electronics | Slide Switches 5mm Std SPDT Horiz 4mm op sec non-shrt RoHS: Compliant | 2167 |
|
$0.6400 / $1.4100 | Buy Now |
DISTI #
61352513
|
Verical | Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk Min Qty: 80 Package Multiple: 1 | Americas - 566 |
|
$0.9458 / $1.0701 | Buy Now |
DISTI #
SSSS916400
|
Avnet Americas | Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS916400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4248 | Buy Now |
DISTI #
SSSS916400
|
Avnet Abacus | Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk (Alt: SSSS916400) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Abacus - 11950 |
|
Buy Now | |
DISTI #
1123880
|
element14 Asia-Pacific | SLIDE SWITCH, 1POLE, 2 POS, HORIZ RoHS: Compliant Min Qty: 10 Container: Each | 18 |
|
$1.3507 | Buy Now |
DISTI #
1123880
|
Farnell | SLIDE SWITCH, 1POLE, 2 POS, HORIZ RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 18 |
|
$0.4878 / $0.7984 | Buy Now |