Part Details for SSSS914503 by Alps Alpine Co Ltd
Overview of SSSS914503 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS914503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.3150 | Buy Now |
|
Onlinecomponents.com | Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk RoHS: Compliant | 0 |
|
$0.2930 / $0.6136 | Buy Now |
|
LCSC | 100mA Single Pole Double Throw (SPDT) 12V White 10000 times Plugin Slide Switches ROHS | 30 |
|
$0.3471 / $0.3660 | Buy Now |
Part Details for SSSS914503
SSSS914503 CAD Models
SSSS914503 Part Data Attributes
|
SSSS914503
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS914503
Alps Alpine Co Ltd
Slide Switch, SPDT, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 24 Weeks | |
Body Breadth | 4.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 11.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 4.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |