Part Details for SSSS820501 by Alps Alpine Co Ltd
Overview of SSSS820501 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SSSS820501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5110 | Buy Now |
|
Onlinecomponents.com | Switch Slide DP Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant |
49 In Stock |
|
$0.4758 / $0.6346 | Buy Now |
|
LCSC | 300mA Standing paste Double-edged triple throw 5V 10000 times SMD Slide Switches ROHS | 348 |
|
$0.1791 / $0.3369 | Buy Now |
|
Master Electronics | Switch Slide DP Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant |
49 In Stock |
|
$0.4758 / $0.6346 | Buy Now |
DISTI #
SSSS820501
|
Relay Specialties | Slide Switch, Rating (max.): 0 Min Qty: 1 | 0 |
|
$0.6800 / $1.2000 | RFQ |
Part Details for SSSS820501
SSSS820501 CAD Models
SSSS820501 Part Data Attributes
|
SSSS820501
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS820501
Alps Alpine Co Ltd
Slide Switch, 1 Positions, DP3T, 0.3A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 28 Weeks | |
Actuator Length | 0.059 inch | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.1 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9.7 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@5VDC | |
Contact Resistance | 0.13 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 3 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TR, 15 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |