Part Details for SSSS711100 by Alpine Electronics (Asia) Ltd
Results Overview of SSSS711100 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSSS711100 Information
SSSS711100 by Alpine Electronics (Asia) Ltd is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SSSS711100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSSS711100
|
Avnet Americas | Switch Slide SP3T Side Slide 0.3A 4VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS711100) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4115 / $0.4837 | Buy Now |
DISTI #
688-SSSS711100
|
Mouser Electronics | Slide Switches 0.3 Amp at 4 Volts Through Hole RoHS: Compliant | 0 |
|
$0.9020 | Order Now |
DISTI #
SSSS711100
|
Avnet Abacus | Switch Slide SP3T Side Slide 03A 4VDC 10000Cycle PC Pins ThruHole Bulk (Alt: SSSS711100) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 386 |
|
$0.6890 / $0.7410 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 28 |
|
$0.6890 / $0.7410 | Buy Now |