Part Details for SSSS223200 by Alps Alpine Co Ltd
Overview of SSSS223200 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS223200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.3540 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.3513 / $0.5218 | Buy Now |
DISTI #
SSSS223200
|
TME | Switch: slide, Pos: 2, DPDT, 0.3A/6VDC, ON-ON, THT, Leads: for PCB Min Qty: 1 | 26 |
|
$0.7600 / $0.9800 | Buy Now |
|
CHIPMALL.COM LIMITED | 1827 |
|
$0.7802 / $0.9350 | Buy Now | |
|
CHIPMALL.COM LIMITED | 300mA DPDT 6V 1��� Plugin Slide Switches ROHS | 3605 |
|
$0.1396 / $0.2787 | Buy Now |
|
LCSC | 300mA DPDT 6V 1 Plugin Slide Switches ROHS | 3605 |
|
$0.1425 / $0.2844 | Buy Now |
Part Details for SSSS223200
SSSS223200 CAD Models
SSSS223200 Part Data Attributes:
|
SSSS223200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS223200
Alps Alpine Co Ltd
Slide Switch, 1 Positions, DPDT, Horizontal, 0.3A, 6VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.079 inch | |
Actuator Type | SLIDE | |
Body Breadth | 3.5052 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 8.9916 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Resistance | 0.13 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |