Part Details for SSSS223200 by Alpine Electronics (Asia) Ltd
Overview of SSSS223200 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS223200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7240
|
Newark | Slide Switch, Dpdt, 0.3A, 6V, Tht Rohs Compliant: Yes |Alps Alpine SSSS223200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3876 |
|
$1.2700 / $1.7400 | Buy Now |
DISTI #
SSSS223200
|
Avnet Americas | Switch Slide DPDT Side Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS223200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 | Buy Now |
DISTI #
688-SSSS223200
|
Mouser Electronics | Slide Switches 3.5mm DPDT Horizontl 2mm travel RoHS: Compliant | 1412 |
|
$0.6400 / $1.5900 | Buy Now |
DISTI #
65272757
|
Verical | Switch Slide DPDT Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk Min Qty: 82 Package Multiple: 1 | Americas - 1827 |
|
$0.8989 / $1.0513 | Buy Now |
DISTI #
SSSS223200
|
Avnet Americas | Switch Slide DPDT Side Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS223200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 | Buy Now |
DISTI #
SSSS223200
|
Avnet Abacus | Switch Slide DPDT Side Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk (Alt: SSSS223200) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900039693
|
Chip1Stop | Switch Slide DPDT Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 2329 |
|
$0.3070 / $0.3810 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1827 |
|
$0.5290 / $0.7560 | Buy Now |
DISTI #
3261784
|
element14 Asia-Pacific | SLIDE SWITCH, DPDT, 0.3A, 6V, THT RoHS: Compliant Min Qty: 1 Container: Each | 3876 |
|
$0.7686 / $1.6184 | Buy Now |
DISTI #
3261784
|
Farnell | SLIDE SWITCH, DPDT, 0.3A, 6V, THT RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 3876 |
|
$0.9752 / $2.5038 | Buy Now |