Part Details for SSSS222700 by Alps Alpine Co Ltd
Overview of SSSS222700 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSSS222700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Slide Switches RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.3540 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
198 In Stock |
|
$0.3417 / $0.5096 | Buy Now |
DISTI #
51495918
|
Verical | Switch Slide DPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1231 | Americas - 150 |
|
$0.4649 / $0.6625 | Buy Now |
DISTI #
SSSS222700
|
TME | Switch: slide, Pos: 2, DPDT, 0.3A/6VDC, ON-ON, THT, Leads: for PCB Min Qty: 1 | 23 |
|
$0.9800 / $1.3200 | Buy Now |
|
LCSC | 300mA Direct Insert DPDT 6V 10000 times Plugin Slide Switches ROHS | 3491 |
|
$0.2751 / $0.5357 | Buy Now |
|
Master Electronics | Switch Slide DPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
198 In Stock |
|
$0.3417 / $0.5096 | Buy Now |
Part Details for SSSS222700
SSSS222700 CAD Models
SSSS222700 Part Data Attributes
|
SSSS222700
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS222700
Alps Alpine Co Ltd
Slide Switch, 1 Positions, DPDT, Vertical, 0.3A, 6VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.079 inch | |
Actuator Type | SLIDE | |
Body Breadth | 3.5052 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 8.9916 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Resistance | 0.13 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |