Part Details for SSSS213000 by Alps Alpine Co Ltd
Overview of SSSS213000 by Alps Alpine Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS213000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
3383 In Stock |
|
$0.5020 / $0.9490 | Buy Now |
DISTI #
51497050
|
Verical | Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk Min Qty: 100 Package Multiple: 50 Date Code: 1504 | Americas - 3350 |
|
$0.6992 / $1.3181 | Buy Now |
DISTI #
SSSS213000
|
TME | Switch: slide, Pos: 2, SPDT, 0.3A/6VDC, ON-ON, THT, Leads: for PCB Min Qty: 1 | 88 |
|
$0.7000 / $0.8900 | Buy Now |
|
Chip1Cloud | Slide Switch | 36806 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 300mA Straight SPDT 6V 1��� Plugin Slide Switches ROHS | 684 |
|
$0.2191 / $0.4196 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureThrough Hole | 5639 |
|
$0.8053 / $0.8392 | Buy Now |
|
LCSC | 300mA Straight SPDT 6V 1 Plugin Slide Switches ROHS | 684 |
|
$0.2236 / $0.4282 | Buy Now |
|
Master Electronics | Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
3383 In Stock |
|
$0.5020 / $0.9490 | Buy Now |
|
New Advantage Corporation | Slide Switches Vertical/Dip/1Pole/2Positions RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 8600 |
|
$0.2471 / $0.2655 | Buy Now |
Part Details for SSSS213000
SSSS213000 CAD Models
SSSS213000 Part Data Attributes:
|
SSSS213000
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS213000
Alps Alpine Co Ltd
Slide Switch, 1 Positions, SPDT, Vertical, 0.3A, 6VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.079 inch | |
Actuator Type | SLIDE | |
Body Breadth | 3.5052 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 8.9916 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Resistance | 0.13 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |