Part Details for SSSS212400 by Alps Alpine Co Ltd
Overview of SSSS212400 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS212400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.4600 | Buy Now |
|
Onlinecomponents.com | Switch Slide SP4T Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
63 In Stock |
|
$0.4733 / $0.7220 | Buy Now |
|
LCSC | 300mA Single pole four throw 6V 10000 times Plugin Slide Switches ROHS | 39 |
|
$0.3723 / $0.6330 | Buy Now |
|
Master Electronics | Switch Slide SP4T Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
63 In Stock |
|
$0.4733 / $0.7220 | Buy Now |
Part Details for SSSS212400
SSSS212400 CAD Models
SSSS212400 Part Data Attributes
|
SSSS212400
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS212400
Alps Alpine Co Ltd
Slide Switch, 1 Positions, SP3T, Horizontal, 0.3A, 6VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.079 inch | |
Actuator Type | SLIDE | |
Body Breadth | 3.5052 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 15.0114 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Resistance | 0.13 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER |