Part Details for SSSS212301 by Alps Alpine Co Ltd
Overview of SSSS212301 by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSSS212301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2195 |
|
RFQ |
Part Details for SSSS212301
SSSS212301 CAD Models
SSSS212301 Part Data Attributes
|
SSSS212301
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS212301
Alps Alpine Co Ltd
Slide Switch, 1 Positions, SP3T, Horizontal, 0.3A, 6VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Length | 0.079 inch | |
Actuator Type | SLIDE | |
Body Breadth | 3.5052 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 13.0048 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Resistance | 0.13 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 15 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |