Part Details for SSSF021900 by Alps Alpine Co Ltd
Overview of SSSF021900 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSSF021900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | Switch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
779 In Stock |
|
$0.4563 / $0.7748 | Buy Now |
DISTI #
65007564
|
Verical | Switch Slide DPDT Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 750 |
|
$0.7168 / $1.0761 | Buy Now |
|
Master Electronics | Switch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
779 In Stock |
|
$0.4563 / $0.7748 | Buy Now |
DISTI #
SSSF021900
|
Relay Specialties | Slide Switch, Rating (max.): 0 Min Qty: 1 | 0 |
|
RFQ |
Part Details for SSSF021900
SSSF021900 CAD Models
SSSF021900 Part Data Attributes
|
SSSF021900
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSF021900
Alps Alpine Co Ltd
Slide Switch, 1 Positions, DPDT, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.354 inch | |
Actuator Type | SLIDE | |
Body Breadth | 7.0104 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 14.5034 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.065 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |