Part Details for SSS4N60BT by Fairchild Semiconductor Corporation
Overview of SSS4N60BT by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSS4N60BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SSS4N60BT-ND
|
DigiKey | TRANS MOSFET N-CH 600V 4A 3PIN(3 Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1962 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | Trans MOSFET N-CH 600V 4A 3-Pin(3+Tab) TO-220F T/R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1962 |
|
$0.2901 / $0.3413 | Buy Now |