Part Details for SSS-LX5093USBC500B by ITW Lumex
Overview of SSS-LX5093USBC500B by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSS-LX5093USBC500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSS-LX5093USBC500B-ND
|
DigiKey | LED BLUE CLEAR T-1 3/4 T/H Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LX5093USBC500B
|
Mouser Electronics | Standard LEDs - Through Hole Blue 470nm 1000mcd w/ 0.50" Spacer RoHS: Compliant | 0 |
|
$0.6370 / $0.6520 | Order Now |
DISTI #
71495154
|
RS | T-5mm LED,470nm BLUE WTR CLR W/ .5" BLK SPCR | Lumex SSS-LX5093USBC500B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8360 / $0.8700 | RFQ |
|
Bristol Electronics | 816 |
|
RFQ |