Part Details for SSS-LX3054GD-700B by ITW Lumex
Overview of SSS-LX3054GD-700B by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S76700B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
51700-B0201602CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Vertical Header, Press Fit | |
51700-B0201602CALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Vertical Header, Press Fit |
Price & Stock for SSS-LX3054GD-700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSS-LX3054GD-700B-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LX3054GD-700B
|
Mouser Electronics | Standard LEDs - Through Hole Green 585nm 8mcd w/ 0.700" spacer RoHS: Compliant | 0 |
|
$0.2210 / $0.2380 | Order Now |
DISTI #
71494973
|
RS | T3mm GRN DIFF LED W/ .700" BLK SPCR | Lumex SSS-LX3054GD-700B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 / $0.2960 | RFQ |
Part Details for SSS-LX3054GD-700B
SSS-LX3054GD-700B CAD Models
SSS-LX3054GD-700B Part Data Attributes
|
SSS-LX3054GD-700B
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSS-LX3054GD-700B
ITW Lumex
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |