Part Details for SSRS8-4-01 by Essentra Components
Overview of SSRS8-4-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRS8-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP1005-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 1/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1526 In Stock |
|
$0.1764 / $0.4600 | Buy Now |
DISTI #
144-SSRS8-4-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Stack,Slf Ret,Nat,1/4 in Spc, Spacer,Stack,Slf Ret,Natural,1K/Bag RoHS: Compliant | 750 |
|
$0.1760 / $0.4600 | Buy Now |
DISTI #
70912798
|
RS | Spacer, Self Retaining, Snap-Lock, Stacking, Len .250in, Top Panel .062in, Nylon | Essentra Components SSRS8-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1540 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Support - 1.6 mm (0.062 in) - 6.4 mm (0.250 in) - 4.3 mm (0.169 in) - #8<multisep/>M4 RoHS: Compliant | 0 |
|
$0.1371 / $0.1836 | Buy Now |
DISTI #
RICSSRS8-4-01
|
DB Roberts | SpacerStackSlf RetNat1/4 in Spc | 0 |
|
RFQ |
Part Details for SSRS8-4-01
SSRS8-4-01 CAD Models
SSRS8-4-01 Part Data Attributes:
|
SSRS8-4-01
Essentra Components
Buy Now
|
Compare Parts:
SSRS8-4-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |