Part Details for SSRS6-8-01 by Essentra Components
Overview of SSRS6-8-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRS6-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1672-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 1/2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6762 In Stock |
|
$0.1725 / $0.4500 | Buy Now |
DISTI #
144-SSRS6-8-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Stack,Slf Ret,Nat,1/2 in Spc, Spacer,Stack,Slf Ret,Natural,1K/Bag RoHS: Compliant | 570 |
|
$0.1720 / $0.4500 | Buy Now |
DISTI #
70912793
|
RS | Spacer, Self Retaining, Snap-Lock, Stacking, Len .500in, Top Panel .062in, Nylon | Essentra Components SSRS6-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2140 / $0.2330 | RFQ |
|
Future Electronics | SSRS Series Nylon .500 inch Stackable Self-Retaining Spacer for #4 Screw RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 100 Container: Bag | 96Bag |
|
$0.1570 / $0.1820 | Buy Now |
DISTI #
RICSSRS6-8-01
|
Heilind Electronics | SpacerStackSlf RetNat1/2 in Spc | Americas - 11329 in Stock |
|
$0.2000 / $0.2166 | Buy Now |
|
Onlinecomponents.com | Screw Support - 1.6 mm (0.062 in) - 12.7 mm (0.500 in) - 3.9 mm (0.153 in) - #6<multisep/>M3 RoHS: Compliant | 0 |
|
$0.1543 / $0.2068 | Buy Now |
DISTI #
RICSSRS6-8-01
|
Interstate Connecting Components | SpacerStackSlf RetNat1/2 in Spc | 3399 |
|
$0.2000 / $0.2166 | Buy Now |
DISTI #
RICSSRS6-8-01
|
DB Roberts | SpacerStackSlf RetNat1/2 in Spc | 0 |
|
RFQ |
Part Details for SSRS6-8-01
SSRS6-8-01 CAD Models
SSRS6-8-01 Part Data Attributes:
|
SSRS6-8-01
Essentra Components
Buy Now
|
Compare Parts:
SSRS6-8-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |