Part Details for SSRMP-480D16R by TE Connectivity
Overview of SSRMP-480D16R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRMP-480D16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4979
|
Newark | Solid State Relay, Spst, 16A, 48-480Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRMP-480D16R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$21.9500 / $27.4400 | Buy Now |
DISTI #
41-SSRMP-480D16R-ND
|
DigiKey | SSR RELAY SPST-NO 16A 48-480V Min Qty: 1 Lead time: 17 Weeks Container: Box |
31 In Stock |
|
$19.4001 / $27.7100 | Buy Now |
DISTI #
1-2323802-2
|
Avnet Americas | Relay SSR Random Voltage Turn-On 20mA 32V DC-IN 16A 480V AC-OUT 4-Pin Mini Puck - Bulk (Alt: 1-2323802-2) Min Qty: 250 Package Multiple: 125 Container: Bulk | 0 |
|
$16.1896 / $19.4824 | Buy Now |
|
Onlinecomponents.com | SSRMP-480D16R = Mini Puck,16A,480V AC,R |
510 Partner Stock |
|
$19.3100 / $29.0400 | Buy Now |
DISTI #
1-2323802-2
|
Avnet Americas | Relay SSR Random Voltage Turn-On 20mA 32V DC-IN 16A 480V AC-OUT 4-Pin Mini Puck - Bulk (Alt: 1-2323802-2) Min Qty: 250 Package Multiple: 125 Container: Bulk | 0 |
|
$16.1896 / $19.4824 | Buy Now |
|
Master Electronics | SSRMP-480D16R = Mini Puck,16A,480V AC,R |
510 Partner Stock |
|
$19.3100 / $29.0400 | Buy Now |
Part Details for SSRMP-480D16R
SSRMP-480D16R CAD Models
SSRMP-480D16R Part Data Attributes:
|
SSRMP-480D16R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSRMP-480D16R
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 32VDC (Coil), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 35.5 X 21.8 1 X 23.5 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18.3 g |