Part Details for SSRL660AC50 by Omega Engineering
Overview of SSRL660AC50 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRL660AC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH6886
|
Newark | Solid State Relays Rohs Compliant: Yes |Omega SSRL660AC50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$82.3100 | Buy Now |
DISTI #
5880-SSRL660AC50-ND
|
DigiKey | HIGH RELIABILITY SOLID STATE REL Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.3600 | Buy Now |
DISTI #
SSRL660AC50
|
Avnet Americas | SOLID STATE RELAYS WITH AC OR DC CONTROL INPUTS - Bulk (Alt: SSRL660AC50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 Factory Stock |
|
$82.3059 | Buy Now |
Part Details for SSRL660AC50
SSRL660AC50 CAD Models
SSRL660AC50 Part Data Attributes
|
SSRL660AC50
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
SSRL660AC50
Omega Engineering
Solid State Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.1 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | SCR | |
Overall Height | 22 mm | |
Overall Length | 57 mm |